TLC3702QDRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 632
Unit Price: 5,54000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 179
Unit Price: 16,98000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,10000 zł
Datasheet

Similar


onsemi
In Stock: 4 191
Unit Price: 2,53000 zł
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702QDRG4Q1

DigiKey Part Number
296-23794-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC3702QDRG4Q1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3702QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes