
TLC254ID | |
|---|---|
DigiKey Part Number | 296-2908-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC254ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC254ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Open Drain | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 340 µV | |
Current - Supply | 2.7mA (x4 Channels) | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


