
TLC2254IDR | |
|---|---|
DigiKey Part Number | 296-1301-2-ND - Tape & Reel (TR) 296-1301-1-ND - Cut Tape (CT) 296-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 zł | 9,83 zł |
| 10 | 7,32900 zł | 73,29 zł |
| 25 | 6,70440 zł | 167,61 zł |
| 100 | 6,01580 zł | 601,58 zł |
| 250 | 5,68748 zł | 1 421,87 zł |
| 500 | 5,48954 zł | 2 744,77 zł |
| 1 000 | 5,32663 zł | 5 326,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,15462 zł | 12 886,55 zł |
| 5 000 | 5,05098 zł | 25 254,90 zł |
| Unit Price without VAT: | 9,83000 zł |
|---|---|
| Unit Price with VAT: | 12,09090 zł |

