MFR Recommended
MFR Recommended

TLC0838CDWRG4 | |
|---|---|
DigiKey Part Number | TLC0838CDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC0838CDWRG4 |
Description | IC ADC 8BIT SAR 20SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0838CDWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |



