Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705AIP

DigiKey Part Number
296-3241-5-ND
Manufacturer
Manufacturer Product Number
TL7705AIP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7705AIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
117,42000 zł17,42 zł
1013,26100 zł132,61 zł
5011,58780 zł579,39 zł
10011,06940 zł1 106,94 zł
25010,52228 zł2 630,57 zł
50010,19258 zł5 096,29 zł
1 0009,92122 zł9 921,22 zł
2 5009,63467 zł24 086,67 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,42000 zł
Unit Price with VAT:21,42660 zł

Other Suppliers on DigiKey

99 294In Stock
Ships from Rochester Electronics, LLC