
TL7660IDGKR | |
|---|---|
DigiKey Part Number | 296-21858-2-ND - Tape & Reel (TR) 296-21858-1-ND - Cut Tape (CT) 296-21858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660IDGKR |
Description | IC REG CHARGE PUMP INV 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 5,25300 zł | 52,53 zł |
| 25 | 4,78200 zł | 119,55 zł |
| 100 | 4,26450 zł | 426,45 zł |
| 250 | 4,01732 zł | 1 004,33 zł |
| 500 | 3,86848 zł | 1 934,24 zł |
| 1 000 | 3,86712 zł | 3 867,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61646 zł | 9 041,15 zł |
| 5 000 | 3,53847 zł | 17 692,35 zł |
| 7 500 | 3,49941 zł | 26 245,58 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

