



TL760M33QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-TL760M33QKTTRQ1TR-ND - Tape & Reel (TR) 296-TL760M33QKTTRQ1CT-ND - Cut Tape (CT) 296-TL760M33QKTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL760M33QKTTRQ1 |
Description | IC REG LINEAR 3.3V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL760M33QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 62dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 zł | 20,61 zł |
| 10 | 15,76000 zł | 157,60 zł |
| 25 | 14,54840 zł | 363,71 zł |
| 100 | 13,21590 zł | 1 321,59 zł |
| 250 | 12,58072 zł | 3 145,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,84260 zł | 5 921,30 zł |
| 1 000 | 11,53674 zł | 11 536,74 zł |
| 1 500 | 11,38351 zł | 17 075,26 zł |
| 2 500 | 11,21380 zł | 28 034,50 zł |
| Unit Price without VAT: | 20,61000 zł |
|---|---|
| Unit Price with VAT: | 25,35030 zł |


