TL760M25QKTTRQ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6
Unit Price: 8,07000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL760M25QKTTRQ1

DigiKey Part Number
296-23320-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL760M25QKTTRQ1
Description
IC REG LINEAR 2.5V 500MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
TL760M25QKTTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
30 mA
PSRR
62dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,49238 zł1 246,19 zł
1 0002,40768 zł2 407,68 zł
1 5002,36526 zł3 547,89 zł
2 5002,31827 zł5 795,68 zł
3 5002,29079 zł8 017,76 zł
5 0002,26437 zł11 321,85 zł
12 5002,20749 zł27 593,62 zł
Manufacturers Standard Package
Unit Price without VAT:2,49238 zł
Unit Price with VAT:3,06563 zł