


TL750M08QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27382-2-ND - Tape & Reel (TR) 296-27382-1-ND - Cut Tape (CT) 296-27382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M08QKVURQ1 |
Description | IC REG LINEAR 8V 750MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M08QKVURQ1 Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.6V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,73075 zł | 16 826,88 zł |
| 5 000 | 6,60241 zł | 33 012,05 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |

