TL432ACDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 578
Unit Price: 3,04000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 500
Unit Price: 0,66000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 965
Unit Price: 0,55000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 707
Unit Price: 1,21000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 550 512
Unit Price: 0,48000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 924
Unit Price: 0,44000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 803
Unit Price: 0,62000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 630
Unit Price: 0,62000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 38 088
Unit Price: 0,37000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 070
Unit Price: 0,37000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 7 002
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 1 594
Unit Price: 0,66000 zł
Datasheet

Similar


onsemi
In Stock: 131
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,30174 zł
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432ACDBZTG4

DigiKey Part Number
TL432ACDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432ACDBZTG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432ACDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,69550 zł1 695,50 zł
1 2501,67760 zł2 097,00 zł
1 7501,65261 zł2 892,07 zł
2 5001,62858 zł4 071,45 zł
6 2501,57685 zł9 855,31 zł
12 5001,54566 zł19 320,75 zł
Unit Price without VAT:1,69550 zł
Unit Price with VAT:2,08547 zł