TL431AIPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6 056
Unit Price: 1,06000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: 16,73000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 52
Unit Price: 21,09000 zł
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIPG4

DigiKey Part Number
TL431AIPG4-ND
Manufacturer
Manufacturer Product Number
TL431AIPG4
Description
IC VREF SHUNT ADJ 1% 8DIP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL431AIPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tube
QuantityUnit PriceExt Price
2 3000,59871 zł1 377,03 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59871 zł
Unit Price with VAT:0,73641 zł