1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04371.75WR

DigiKey Part Number
F2884TR-ND - Tape & Reel (TR)
F2884CT-ND - Cut Tape (CT)
F2884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04371.75WR
Description
FUSE BOARD MOUNT 1.75A 63VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04371.75WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.075
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
0.0703 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 zł5,80 zł
54,80600 zł24,03 zł
104,43100 zł44,31 zł
503,67580 zł183,79 zł
1003,39140 zł339,14 zł
2503,04800 zł762,00 zł
5002,81028 zł1 405,14 zł
1 0002,59011 zł2 590,11 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09329 zł6 279,87 zł
Manufacturers Standard Package
Unit Price without VAT:5,80000 zł
Unit Price with VAT:7,13400 zł