Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TL431ACLPR

DigiKey Part Number
296-TL431ACLPRTR-ND - Tape & Reel (TR)
296-TL431ACLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431ACLPR
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 967
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 zł0,66 zł
100,43700 zł4,37 zł
250,38600 zł9,65 zł
1000,32760 zł32,76 zł
2500,30008 zł75,02 zł
5000,28334 zł141,67 zł
1 0000,26966 zł269,66 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,25837 zł516,74 zł
4 0000,24907 zł996,28 zł
6 0000,24441 zł1 466,46 zł
10 0000,23926 zł2 392,60 zł
14 0000,23624 zł3 307,36 zł
20 0000,23335 zł4 667,00 zł
50 0000,22710 zł11 355,00 zł
100 0000,22334 zł22 334,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,66000 zł
Unit Price with VAT:0,81180 zł