Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



TL4050C25IDBZTG4 | |
|---|---|
DigiKey Part Number | TL4050C25IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050C25IDBZTG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25IDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,26084 zł | 1 630,42 zł |
| 750 | 3,19640 zł | 2 397,30 zł |
| 1 250 | 3,12504 zł | 3 906,30 zł |
| 1 750 | 3,08332 zł | 5 395,81 zł |
| 2 500 | 3,04320 zł | 7 608,00 zł |
| 6 250 | 2,95681 zł | 18 480,06 zł |
| 12 500 | 2,90473 zł | 36 309,12 zł |
| Unit Price without VAT: | 3,26084 zł |
|---|---|
| Unit Price with VAT: | 4,01083 zł |


