
TL3844BDR-8 | |
|---|---|
DigiKey Part Number | 296-31948-2-ND - Tape & Reel (TR) 296-31948-1-ND - Cut Tape (CT) 296-31948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3844BDR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3844BDR-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 zł | 1,91 zł |
| 10 | 1,34600 zł | 13,46 zł |
| 25 | 1,20160 zł | 30,04 zł |
| 100 | 1,04550 zł | 104,55 zł |
| 250 | 0,97064 zł | 242,66 zł |
| 500 | 0,92568 zł | 462,84 zł |
| 1 000 | 0,88856 zł | 888,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,69476 zł | 1 736,90 zł |
| 5 000 | 0,67477 zł | 3 373,85 zł |
| 7 500 | 0,66475 zł | 4 985,62 zł |
| 12 500 | 0,65365 zł | 8 170,62 zł |
| 17 500 | 0,64717 zł | 11 325,48 zł |
| 25 000 | 0,64093 zł | 16 023,25 zł |
| Unit Price without VAT: | 1,91000 zł |
|---|---|
| Unit Price with VAT: | 2,34930 zł |

