Direct



TL317CDRG4 | |
|---|---|
DigiKey Part Number | TL317CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL317CDRG4 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL317CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,64880 zł | 4 122,00 zł |
| 5 000 | 1,60806 zł | 8 040,30 zł |
| 7 500 | 1,58765 zł | 11 907,38 zł |
| 12 500 | 1,56504 zł | 19 563,00 zł |
| 17 500 | 1,55183 zł | 27 157,03 zł |
| Unit Price without VAT: | 1,64880 zł |
|---|---|
| Unit Price with VAT: | 2,02802 zł |



