TL1431QPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 956
Unit Price: 2,01761 zł
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431QPWR

DigiKey Part Number
TL1431QPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1431QPWR
Description
IC VREF SHUNT ADJ 0.4% 8TSSOP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL1431QPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC