
LP8552TLE-E06/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8552TLE-E06/NOPBTR-ND - Tape & Reel (TR) 296-LP8552TLE-E06/NOPBCT-ND - Cut Tape (CT) 296-LP8552TLE-E06/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLE-E06/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLE-E06/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 zł | 11,02 zł |
| 10 | 8,23700 zł | 82,37 zł |
| 25 | 7,54360 zł | 188,59 zł |
| 100 | 6,78120 zł | 678,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,41776 zł | 1 604,44 zł |
| 500 | 6,19866 zł | 3 099,33 zł |
| 750 | 6,08889 zł | 4 566,67 zł |
| 1 250 | 5,96728 zł | 7 459,10 zł |
| 1 750 | 5,89619 zł | 10 318,33 zł |
| 2 500 | 5,82786 zł | 14 569,65 zł |
| Unit Price without VAT: | 11,02000 zł |
|---|---|
| Unit Price with VAT: | 13,55460 zł |

