
TL082CPSR | |
|---|---|
DigiKey Part Number | 296-26698-2-ND - Tape & Reel (TR) 296-26698-1-ND - Cut Tape (CT) 296-26698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL082CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 zł | 3,56 zł |
| 10 | 2,56100 zł | 25,61 zł |
| 25 | 2,31120 zł | 57,78 zł |
| 100 | 2,03450 zł | 203,45 zł |
| 250 | 1,90288 zł | 475,72 zł |
| 500 | 1,82356 zł | 911,78 zł |
| 1 000 | 1,75819 zł | 1 758,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,70443 zł | 3 408,86 zł |
| 4 000 | 1,66017 zł | 6 640,68 zł |
| 6 000 | 1,63800 zł | 9 828,00 zł |
| 10 000 | 1,61346 zł | 16 134,60 zł |
| 14 000 | 1,59910 zł | 22 387,40 zł |
| 20 000 | 1,58531 zł | 31 706,20 zł |
| Unit Price without VAT: | 3,56000 zł |
|---|---|
| Unit Price with VAT: | 4,37880 zł |

