
TL081HIDCKR | |
|---|---|
DigiKey Part Number | 296-TL081HIDCKRTR-ND - Tape & Reel (TR) 296-TL081HIDCKRCT-ND - Cut Tape (CT) 296-TL081HIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081HIDCKR |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL081HIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 zł | 1,21 zł |
| 10 | 0,84700 zł | 8,47 zł |
| 25 | 0,75280 zł | 18,82 zł |
| 100 | 0,64860 zł | 64,86 zł |
| 250 | 0,59884 zł | 149,71 zł |
| 500 | 0,56868 zł | 284,34 zł |
| 1 000 | 0,54391 zł | 543,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51331 zł | 1 539,93 zł |
| 6 000 | 0,49833 zł | 2 989,98 zł |
| 9 000 | 0,49082 zł | 4 417,38 zł |
| 15 000 | 0,48251 zł | 7 237,65 zł |
| 21 000 | 0,47766 zł | 10 030,86 zł |
| 30 000 | 0,47298 zł | 14 189,40 zł |
| Unit Price without VAT: | 1,21000 zł |
|---|---|
| Unit Price with VAT: | 1,48830 zł |


