
TLC393QDR | |
|---|---|
DigiKey Part Number | 296-15027-2-ND - Tape & Reel (TR) 296-15027-1-ND - Cut Tape (CT) 296-15027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393QDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC393QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 zł | 4,18 zł |
| 10 | 3,01900 zł | 30,19 zł |
| 25 | 2,73080 zł | 68,27 zł |
| 100 | 2,41200 zł | 241,20 zł |
| 250 | 2,26004 zł | 565,01 zł |
| 500 | 2,16832 zł | 1 084,16 zł |
| 1 000 | 2,09286 zł | 2 092,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,01322 zł | 5 033,05 zł |
| 5 000 | 1,96521 zł | 9 826,05 zł |
| 7 500 | 1,94118 zł | 14 558,85 zł |
| 12 500 | 1,91455 zł | 23 931,88 zł |
| 17 500 | 1,89898 zł | 33 232,15 zł |
| Unit Price without VAT: | 4,18000 zł |
|---|---|
| Unit Price with VAT: | 5,14140 zł |



