SN75C188DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 825
Unit Price: 2,20000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,88580 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 032
Unit Price: 10,42000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,70415 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: 16,51000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,07348 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 409
Unit Price: 20,84000 zł
Datasheet
4/0 Driver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C188DR

DigiKey Part Number
296-14973-2-ND - Tape & Reel (TR)
296-14973-1-ND - Cut Tape (CT)
296-14973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C188DR
Description
IC TRANSCEIVER 4/0 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75C188DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±4.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 zł4,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,42854 zł6 071,35 zł
5 0002,37255 zł11 862,75 zł
7 5002,34452 zł17 583,90 zł
12 5002,31345 zł28 918,12 zł
Manufacturers Standard Package
Unit Price without VAT:4,29000 zł
Unit Price with VAT:5,27670 zł