
ISO7763FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7763FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7763FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7763FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7763FQDBQRQ1 |
Description | DGTL ISOLTR 3KV 6CH CAN 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 zł | 12,89 zł |
| 10 | 9,70200 zł | 97,02 zł |
| 25 | 8,90360 zł | 222,59 zł |
| 100 | 8,02580 zł | 802,58 zł |
| 250 | 7,60704 zł | 1 901,76 zł |
| 500 | 7,52668 zł | 3 763,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,92774 zł | 17 319,35 zł |
| 5 000 | 6,79560 zł | 33 978,00 zł |
| Unit Price without VAT: | 12,89000 zł |
|---|---|
| Unit Price with VAT: | 15,85470 zł |


