
THS7375IPWR | |
|---|---|
DigiKey Part Number | 296-23724-2-ND - Tape & Reel (TR) 296-23724-1-ND - Cut Tape (CT) 296-23724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7375IPWR |
Description | IC AMP BUFFER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7375IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 150V/µs | |
Current - Supply | 10.3 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 zł | 5,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15312 zł | 6 306,24 zł |
| 4 000 | 3,07978 zł | 12 319,12 zł |
| 6 000 | 3,04305 zł | 18 258,30 zł |
| 10 000 | 3,00234 zł | 30 023,40 zł |
| Unit Price without VAT: | 5,50000 zł |
|---|---|
| Unit Price with VAT: | 6,76500 zł |

