MFR Recommended

THS7353PWRG4 | |
|---|---|
DigiKey Part Number | THS7353PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7353PWRG4 |
Description | IC AMP MPLEX AMP 20TSSOP |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7353PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 150 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 18.8 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67197 zł | 17 343,94 zł |
| 4 000 | 8,50418 zł | 34 016,72 zł |
| Unit Price without VAT: | 8,67197 zł |
|---|---|
| Unit Price with VAT: | 10,66652 zł |


