2/0 Driver DSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6052ID

DigiKey Part Number
296-11984-5-ND
Manufacturer
Manufacturer Product Number
THS6052ID
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver DSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6052ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
144,13000 zł44,13 zł
1034,64800 zł346,48 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,13000 zł
Unit Price with VAT:54,27990 zł

Other Suppliers on DigiKey

10 794In Stock
Ships from Rochester Electronics, LLC