Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 800mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62693YFDR

DigiKey Part Number
296-35601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62693YFDR
Description
IC REG BUCK 2.85V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 800mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62693YFDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72130 zł8 163,90 zł
6 0002,66261 zł15 975,66 zł
9 0002,63323 zł23 699,07 zł
Manufacturers Standard Package
Unit Price without VAT:2,72130 zł
Unit Price with VAT:3,34720 zł

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC