Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4500CD

DigiKey Part Number
THS4500CD-ND
Manufacturer
Manufacturer Product Number
THS4500CD
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4500CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
370 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
4 mV
Current - Supply
23mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 119 View Now
All prices are in PLN
Tube
QuantityUnit PriceExt Price
15032,46340 zł4 869,51 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,46340 zł
Unit Price with VAT:39,92998 zł

Other Suppliers on DigiKey

12 119In Stock
Ships from Rochester Electronics, LLC