
TCAN1043HGDQ1 | |
|---|---|
DigiKey Part Number | 296-47921-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1043HGDQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043HGDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 zł | 12,44 zł |
| 10 | 9,33200 zł | 93,32 zł |
| 50 | 8,09240 zł | 404,62 zł |
| 100 | 7,70770 zł | 770,77 zł |
| 250 | 7,30160 zł | 1 825,40 zł |
| 500 | 7,05676 zł | 3 528,38 zł |
| 1 000 | 6,85532 zł | 6 855,32 zł |
| 2 500 | 6,64259 zł | 16 606,48 zł |
| 5 000 | 6,51438 zł | 32 571,90 zł |
| Unit Price without VAT: | 12,44000 zł |
|---|---|
| Unit Price with VAT: | 15,30120 zł |


