I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9535DBR

DigiKey Part Number
296-44625-2-ND - Tape & Reel (TR)
296-44625-1-ND - Cut Tape (CT)
296-44625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535DBR
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9535DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,26000 zł7,26 zł
105,36700 zł53,67 zł
254,88760 zł122,19 zł
1004,36250 zł436,25 zł
2504,11168 zł1 027,92 zł
5003,96056 zł1 980,28 zł
1 0003,83616 zł3 836,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,73381 zł7 467,62 zł
4 0003,64955 zł14 598,20 zł
6 0003,60736 zł21 644,16 zł
10 0003,56063 zł35 606,30 zł
Manufacturers Standard Package
Unit Price without VAT:7,26000 zł
Unit Price with VAT:8,92980 zł