


TPA3112D1PWPR | |
|---|---|
DigiKey Part Number | 296-25158-2-ND - Tape & Reel (TR) 296-25158-1-ND - Cut Tape (CT) 296-25158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3112D1PWPR |
Description | IC AMP CLASS D MONO 25W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3112D1PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 zł | 7,67 zł |
| 10 | 5,65700 zł | 56,57 zł |
| 25 | 5,15640 zł | 128,91 zł |
| 100 | 4,60640 zł | 460,64 zł |
| 250 | 4,34412 zł | 1 086,03 zł |
| 500 | 4,18586 zł | 2 092,93 zł |
| 1 000 | 4,05571 zł | 4 055,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,94852 zł | 7 897,04 zł |
| 4 000 | 3,86034 zł | 15 441,36 zł |
| 6 000 | 3,81619 zł | 22 897,14 zł |
| Unit Price without VAT: | 7,67000 zł |
|---|---|
| Unit Price with VAT: | 9,43410 zł |









