
TPS51513RHBT | |
|---|---|
DigiKey Part Number | 296-TPS51513RHBTTR-ND - Tape & Reel (TR) 296-TPS51513RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51513RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51513RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 250kHz, 300kHz, 350kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,29648 zł | 3 324,12 zł |
| 500 | 12,89626 zł | 6 448,13 zł |
| 750 | 12,69589 zł | 9 521,92 zł |
| 1 250 | 12,47391 zł | 15 592,39 zł |
| 1 750 | 12,34410 zł | 21 602,17 zł |
| 2 500 | 12,21925 zł | 30 548,12 zł |
| Unit Price without VAT: | 13,29648 zł |
|---|---|
| Unit Price with VAT: | 16,35467 zł |

