


TCA6416PWR | |
|---|---|
DigiKey Part Number | 296-23489-2-ND - Tape & Reel (TR) 296-23489-1-ND - Cut Tape (CT) 296-23489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6416PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 zł | 19,33 zł |
| 10 | 14,75800 zł | 147,58 zł |
| 25 | 13,61560 zł | 340,39 zł |
| 100 | 12,35740 zł | 1 235,74 zł |
| 250 | 11,75768 zł | 2 939,42 zł |
| 500 | 11,39626 zł | 5 698,13 zł |
| 1 000 | 11,09867 zł | 11 098,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,85386 zł | 21 707,72 zł |
| Unit Price without VAT: | 19,33000 zł |
|---|---|
| Unit Price with VAT: | 23,77590 zł |

