
TAS6422QDKQQ1 | |
|---|---|
DigiKey Part Number | 296-46957-ND |
Manufacturer | |
Manufacturer Product Number | TAS6422QDKQQ1 |
Description | IC AMP CLASS D STER 70W 56HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6422QDKQQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,39000 zł | 59,39 zł |
| 20 | 44,66250 zł | 893,25 zł |
| 40 | 42,68575 zł | 1 707,43 zł |
| 100 | 40,59830 zł | 4 059,83 zł |
| 260 | 38,92469 zł | 10 120,42 zł |
| 500 | 38,01250 zł | 19 006,25 zł |
| Unit Price without VAT: | 59,39000 zł |
|---|---|
| Unit Price with VAT: | 73,04970 zł |

