Audio Interface 12 b I2C, SPI 81-DSBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 12 b I2C, SPI 81-DSBGA (5x5)
81-DSBGA

TLV320AIC3263IYZFR

DigiKey Part Number
296-51686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC3263IYZFR
Description
IC STEREO AUD CODEC LP 81DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Interface 12 b I2C, SPI 81-DSBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3263IYZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Audio
Data Interface
I2C, SPI
Resolution (Bits)
12 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 101
Dynamic Range, ADCs / DACs (db) Typ
95 / 99
Voltage - Supply, Analog
1.5V ~ 1.95V
Voltage - Supply, Digital
1.26V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
81-UFBGA, DSBGA
Supplier Device Package
81-DSBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,03970 zł52 599,25 zł
Manufacturers Standard Package
Unit Price without VAT:21,03970 zł
Unit Price with VAT:25,87883 zł