
TAS5731PHPR | |
|---|---|
DigiKey Part Number | 296-30191-2-ND - Tape & Reel (TR) 296-30191-1-ND - Cut Tape (CT) 296-30191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5731PHPR |
Description | IC AMP D MONO/STER 41.5W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5731PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 41.5W x 1 @ 4Ohm; 20.9W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 8V ~ 21.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 zł | 20,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,45111 zł | 13 451,11 zł |
| 2 000 | 13,16461 zł | 26 329,22 zł |
| Unit Price without VAT: | 20,36000 zł |
|---|---|
| Unit Price with VAT: | 25,04280 zł |

