
TLC5928RGET | |
|---|---|
DigiKey Part Number | 296-TLC5928RGETTR-ND - Tape & Reel (TR) 296-TLC5928RGETCT-ND - Cut Tape (CT) 296-TLC5928RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928RGET |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 zł | 8,22 zł |
| 10 | 6,09700 zł | 60,97 zł |
| 25 | 5,56120 zł | 139,03 zł |
| 100 | 4,97470 zł | 497,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,69468 zł | 1 173,67 zł |
| 500 | 4,52586 zł | 2 262,93 zł |
| 750 | 4,44136 zł | 3 331,02 zł |
| 1 250 | 4,34773 zł | 5 434,66 zł |
| 1 750 | 4,29301 zł | 7 512,77 zł |
| 2 500 | 4,24035 zł | 10 600,88 zł |
| 6 250 | 4,12703 zł | 25 793,94 zł |
| Unit Price without VAT: | 8,22000 zł |
|---|---|
| Unit Price with VAT: | 10,11060 zł |

