
TPS2231RGPT | |
|---|---|
DigiKey Part Number | 296-TPS2231RGPTTR-ND - Tape & Reel (TR) 296-TPS2231RGPTCT-ND - Cut Tape (CT) 296-TPS2231RGPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2231RGPT |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 zł | 15,44 zł |
| 10 | 11,69100 zł | 116,91 zł |
| 25 | 10,75560 zł | 268,89 zł |
| 100 | 9,72600 zł | 972,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,23512 zł | 2 308,78 zł |
| 500 | 8,93916 zł | 4 469,58 zł |
| 750 | 8,79091 zł | 6 593,18 zł |
| 1 250 | 8,62667 zł | 10 783,34 zł |
| 1 750 | 8,53071 zł | 14 928,74 zł |
| 2 500 | 8,43839 zł | 21 095,97 zł |
| Unit Price without VAT: | 15,44000 zł |
|---|---|
| Unit Price with VAT: | 18,99120 zł |

