ECQ-P6103JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 5,28000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 007
Unit Price: 8,29000 zł
Datasheet

Similar


TDK
In Stock: 28 087
Unit Price: 2,31000 zł
Datasheet
10000 pF Film Capacitor 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P6103JU

DigiKey Part Number
P3509-ND
Manufacturer
Manufacturer Product Number
ECQ-P6103JU
Description
CAP FILM 10000PF 5% 630VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.768" L x 0.236" W (19.50mm x 6.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes