Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3204PAG

DigiKey Part Number
296-21712-ND
Manufacturer
Manufacturer Product Number
TAS3204PAG
Description
IC AUDIO DSP ANLG INTRFC 64-TQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS3204PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
AAI/O, DAI/O, I2C, I2S
Clock Rate
135MHz
Non-Volatile Memory
-
On-Chip RAM
32.325kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
16043,14775 zł6 903,64 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,14775 zł
Unit Price with VAT:53,07173 zł