Supervisor Open Drain or Open Collector 1 Channel SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3842A011DRLR

DigiKey Part Number
296-TPS3842A011DRLRTR-ND - Tape & Reel (TR)
296-TPS3842A011DRLRCT-ND - Cut Tape (CT)
296-TPS3842A011DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3842A011DRLR
Description
42V, SMALL SIZE NANO-POWER UNDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
9.43s Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 033
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,18000 zł6,18 zł
104,52100 zł45,21 zł
254,10920 zł102,73 zł
1003,65540 zł365,54 zł
2503,43928 zł859,82 zł
5003,30886 zł1 654,43 zł
1 0003,29086 zł3 290,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,04057 zł12 162,28 zł
8 0002,98075 zł23 846,00 zł
12 0002,95079 zł35 409,48 zł
Manufacturers Standard Package
Unit Price without VAT:6,18000 zł
Unit Price with VAT:7,60140 zł