



R1150H020C-T1-FE | |
|---|---|
DigiKey Part Number | R1150H020C-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1150H020C-T1-FE |
Description | IC REG LINEAR 2V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 14 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57517 zł | 1 575,17 zł |
| 2 000 | 1,52606 zł | 3 052,12 zł |
| 3 000 | 1,50148 zł | 4 504,44 zł |
| 5 000 | 1,47423 zł | 7 371,15 zł |
| 7 000 | 1,45830 zł | 10 208,10 zł |
| 10 000 | 1,44300 zł | 14 430,00 zł |
| 25 000 | 1,41003 zł | 35 250,75 zł |
| Unit Price without VAT: | 1,57517 zł |
|---|---|
| Unit Price with VAT: | 1,93746 zł |

