
SN75LVCP600DRFT | |
|---|---|
DigiKey Part Number | 296-SN75LVCP600DRFTTR-ND - Tape & Reel (TR) 296-SN75LVCP600DRFTCT-ND - Cut Tape (CT) 296-SN75LVCP600DRFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600DRFT |
Description | IC REDRIVER SATA 1CH 6GBPS 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP600DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | VML | |
Output | VML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 1 | |
Delay Time | 275ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 29mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 zł | 11,48 zł |
| 10 | 8,60200 zł | 86,02 zł |
| 25 | 7,88400 zł | 197,10 zł |
| 100 | 7,09400 zł | 709,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,71684 zł | 1 679,21 zł |
| 500 | 6,48962 zł | 3 244,81 zł |
| 750 | 6,37583 zł | 4 781,87 zł |
| 1 250 | 6,24969 zł | 7 812,11 zł |
| 1 750 | 6,17599 zł | 10 807,98 zł |
| 2 500 | 6,10508 zł | 15 262,70 zł |
| Unit Price without VAT: | 11,48000 zł |
|---|---|
| Unit Price with VAT: | 14,12040 zł |

