Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS22925BNYPHR | |
|---|---|
DigiKey Part Number | 296-TPS22925BNYPHRTR-ND - Tape & Reel (TR) 296-TPS22925BNYPHRCT-ND - Cut Tape (CT) 296-TPS22925BNYPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BNYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BNYPHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,28400 zł | 12,84 zł |
| 25 | 1,14760 zł | 28,69 zł |
| 100 | 0,99630 zł | 99,63 zł |
| 250 | 0,92472 zł | 231,18 zł |
| 500 | 0,88144 zł | 440,72 zł |
| 1 000 | 0,84582 zł | 845,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80185 zł | 2 405,55 zł |
| 6 000 | 0,78032 zł | 4 681,92 zł |
| 9 000 | 0,76953 zł | 6 925,77 zł |
| 15 000 | 0,75759 zł | 11 363,85 zł |
| 21 000 | 0,75061 zł | 15 762,81 zł |
| 30 000 | 0,74390 zł | 22 317,00 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |


