
SN74GTL16923DGGR | |
|---|---|
DigiKey Part Number | 2156-SN74GTL16923DGGR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL16923DGGR |
Description | IC UNIV BUS LVTTL-TO-GTL 64TSSOP |
Customer Reference | |
Detailed Description | LVTTL-TO-GTL/GTL+ TRANSCEIVER 18-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL16923DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | LVTTL-TO-GTL/GTL+ TRANSCEIVER | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 55,53950 zł | 1 110,79 zł |
| Unit Price without VAT: | 55,53950 zł |
|---|---|
| Unit Price with VAT: | 68,31359 zł |

