Direct

TPS62293DRVT | |
|---|---|
DigiKey Part Number | 296-46248-2-ND - Tape & Reel (TR) 296-46248-1-ND - Cut Tape (CT) 296-46248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293DRVT |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 zł | 8,40 zł |
| 10 | 6,22900 zł | 62,29 zł |
| 25 | 5,68600 zł | 142,15 zł |
| 100 | 5,08730 zł | 508,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,80224 zł | 1 200,56 zł |
| 500 | 4,63032 zł | 2 315,16 zł |
| 750 | 4,54421 zł | 3 408,16 zł |
| 1 250 | 4,44877 zł | 5 560,96 zł |
| 1 750 | 4,39301 zł | 7 687,77 zł |
| 2 500 | 4,33938 zł | 10 848,45 zł |
| 6 250 | 4,22388 zł | 26 399,25 zł |
| Unit Price without VAT: | 8,40000 zł |
|---|---|
| Unit Price with VAT: | 10,33200 zł |









