LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLP2034DGVR

DigiKey Part Number
2156-SN74GTLP2034DGVR-ND
Manufacturer
Manufacturer Product Number
SN74GTLP2034DGVR
Description
IC LVTTL/GTLP TRX 8BIT 48-TVSOP
Customer Reference
Detailed Description
LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLP2034DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver
Supply Voltage
3.15V ~ 3.45V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3927,82872 zł1 085,32 zł
Unit Price without VAT:27,82872 zł
Unit Price with VAT:34,22933 zł