0/4 Receiver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75189ADR

DigiKey Part Number
296-1277-2-ND - Tape & Reel (TR)
296-1277-1-ND - Cut Tape (CT)
296-1277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75189ADR
Description
IC TRANSCEIVER 0/4 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75189ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 zł2,20 zł
101,56300 zł15,63 zł
251,40120 zł35,03 zł
1001,22190 zł122,19 zł
2501,13676 zł284,19 zł
5001,08526 zł542,63 zł
1 0001,04289 zł1 042,89 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,99814 zł2 495,35 zł
5 0000,97117 zł4 855,85 zł
7 5000,95767 zł7 182,53 zł
12 5000,94270 zł11 783,75 zł
17 5000,93396 zł16 344,30 zł
25 0000,92555 zł23 138,75 zł
Manufacturers Standard Package
Unit Price without VAT:2,20000 zł
Unit Price with VAT:2,70600 zł

Other Suppliers on DigiKey

9 312In Stock
Ships from Rochester Electronics, LLC