2/2 Transceiver Full RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751178NSR

DigiKey Part Number
296-6819-2-ND - Tape & Reel (TR)
296-6819-1-ND - Cut Tape (CT)
296-6819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN751178NSR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN751178NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 052
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,24000 zł25,24 zł
1019,44600 zł194,46 zł
2517,99720 zł449,93 zł
10016,40360 zł1 640,36 zł
25015,64440 zł3 911,10 zł
50015,18666 zł7 593,33 zł
1 00014,80984 zł14 809,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,49985 zł28 999,70 zł
Manufacturers Standard Package
Unit Price without VAT:25,24000 zł
Unit Price with VAT:31,04520 zł