
SN751177NS | |
|---|---|
DigiKey Part Number | 296-53363-ND |
Manufacturer | |
Manufacturer Product Number | SN751177NS |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751177NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 zł | 26,67 zł |
| 10 | 20,58300 zł | 205,83 zł |
| 50 | 18,14400 zł | 907,20 zł |
| 100 | 17,38930 zł | 1 738,93 zł |
| 250 | 16,59188 zł | 4 147,97 zł |
| 500 | 16,11140 zł | 8 055,70 zł |
| 1 000 | 15,71601 zł | 15 716,01 zł |
| Unit Price without VAT: | 26,67000 zł |
|---|---|
| Unit Price with VAT: | 32,80410 zł |

